56 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEH-AZF1H560B

DigiKey Part Number
10-EEH-AZF1H560BCT-ND - Cut Tape (CT)
10-EEH-AZF1H560BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEH-AZF1H560B
Description
CAP ALUM HYBRID 56UF 20% 50V TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-AZF1H560B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Hybrid
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
105 mA @ 100 Hz
Ripple Current @ High Frequency
700 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,02000 €10,20 €
500,79200 €39,60 €
1000,72000 €72,00 €
5000,59598 €297,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,54671 €546,71 €
2.0000,51488 €1.029,76 €
3.0000,49882 €1.496,46 €
5.0000,48092 €2.404,60 €
7.0000,47040 €3.292,80 €
10.0000,46025 €4.602,50 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,94680 €