220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V221GV

DigiKey Part Number
10-EEE-FK1V221GVTR-ND - Tape & Reel (TR)
10-EEE-FK1V221GVCT-ND - Cut Tape (CT)
10-EEE-FK1V221GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V221GV
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V221GV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
600 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.425" (10.80mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,89100 €8,91 €
500,68820 €34,41 €
1000,62420 €62,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50442 €252,21 €
1.0000,47030 €470,30 €
1.5000,45309 €679,63 €
2.5000,43390 €1.084,75 €
3.5000,42263 €1.479,20 €
5.0000,41173 €2.058,65 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,71120 €