
EEE-FK1C681AP | |
|---|---|
DigiKey Part Number | PCE4406TR-ND - Tape & Reel (TR) PCE4406CT-ND - Cut Tape (CT) PCE4406DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C681AP |
Description | CAP ALUM 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C681AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,44100 € | 22,05 € |
| 100 | 0,43000 € | 43,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29218 € | 146,09 € |
| 1.000 | 0,27502 € | 275,02 € |
| 1.500 | 0,27232 € | 408,48 € |
| 2.500 | 0,26944 € | 673,60 € |
| 3.500 | 0,26852 € | 939,82 € |
| 5.000 | 0,26762 € | 1.338,10 € |
| 6.000 | 0,26718 € | 1.603,08 € |
| 12.000 | 0,26568 € | 3.188,16 € |
| 12.500 | 0,26559 € | 3.319,88 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,22760 € |

