100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FH1C101XL

DigiKey Part Number
10-EEE-FH1C101XLTR-ND - Tape & Reel (TR)
10-EEE-FH1C101XLCT-ND - Cut Tape (CT)
10-EEE-FH1C101XLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FH1C101XL
Description
CAP ALUM 100UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
450mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45600 €4,56 €
500,34360 €17,18 €
1000,30810 €30,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,22561 €203,05 €
1.8000,20932 €376,78 €
2.7000,20109 €542,94 €
4.5000,19193 €863,68 €
6.3000,18654 €1.175,20 €
9.0000,18133 €1.631,97 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,89280 €