
EEE-FH1C101XL | |
|---|---|
DigiKey Part Number | 10-EEE-FH1C101XLTR-ND - Tape & Reel (TR) 10-EEE-FH1C101XLCT-ND - Cut Tape (CT) 10-EEE-FH1C101XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FH1C101XL |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 450mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 450mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46000 € | 4,60 € |
| 50 | 0,34640 € | 17,32 € |
| 100 | 0,31060 € | 31,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22741 € | 204,67 € |
| 1.800 | 0,21099 € | 379,78 € |
| 2.700 | 0,20270 € | 547,29 € |
| 4.500 | 0,19346 € | 870,57 € |
| 6.300 | 0,18803 € | 1.184,59 € |
| 9.000 | 0,18278 € | 1.645,02 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,90520 € |

