
EEE-1HA4R7WR | |
|---|---|
DigiKey Part Number | PCE3931TR-ND - Tape & Reel (TR) PCE3931CT-ND - Cut Tape (CT) PCE3931DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA4R7WR |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA4R7WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 30.6 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08280 € | 41,40 € |
| 1.000 | 0,07488 € | 74,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06282 € | 125,64 € |
| 4.000 | 0,05498 € | 219,92 € |
| 6.000 | 0,05380 € | 322,80 € |
| 10.000 | 0,05258 € | 525,80 € |
| 14.000 | 0,05195 € | 727,30 € |
| 20.000 | 0,05176 € | 1.035,20 € |
| 24.000 | 0,05123 € | 1.229,52 € |
| 48.000 | 0,05067 € | 2.432,16 € |
| 50.000 | 0,05052 € | 2.526,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

