0.02 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F6203JL

DigiKey Part Number
P12124-ND
Manufacturer
Manufacturer Product Number
ECW-F6203JL
Description
CAP FILM 0.02UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.02 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F6203JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.256" W (12.50mm x 6.50mm)
Height - Seated (Max)
0.425" (10.80mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,84900 €8,49 €
500,67480 €33,74 €
1000,62140 €62,14 €
5000,53088 €265,44 €
1.0000,50290 €502,90 €
2.5000,47335 €1.183,38 €
5.0000,45553 €2.277,65 €
Manufacturers Standard Package
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,58720 €