
ECW-F4914HL | |
|---|---|
DigiKey Part Number | P12206-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F4914HL |
Description | CAP FILM 0.91UF 3% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.91 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F4914HL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 141V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.906" L x 0.488" W (23.00mm x 12.40mm) | |
Height - Seated (Max) | 0.815" (20.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 1,80700 € | 18,07 € |
| 50 | 1,48140 € | 74,07 € |
| 100 | 1,37160 € | 137,16 € |
| 500 | 1,16940 € | 584,70 € |
| 1.000 | 1,10054 € | 1.100,54 € |
| 3.000 | 1,00902 € | 3.027,06 € |
| 5.000 | 0,97272 € | 4.863,60 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,13720 € |

