Parametric Equivalent

ECQ-E2563JBB | |
|---|---|
DigiKey Part Number | ECQ-E2563JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2563JBB |
Description | CAP FILM 0.056UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2563JBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.311" L x 0.185" W (7.90mm x 4.70mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11266 € | 225,32 € |
| Unit Price without VAT: | 0,11266 € |
|---|---|
| Unit Price with VAT: | 0,13970 € |


