


ECH-U1H562GX5 | |
|---|---|
DigiKey Part Number | PCF1305TR-ND - Tape & Reel (TR) PCF1305CT-ND - Cut Tape (CT) PCF1305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H562GX5 |
Description | CAP FILM 5600PF 2% 50VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H562GX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H562GB5 | Panasonic Industry | 2.730 | PCF1110CT-ND | 0,99000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,22880 € | 22,88 € |
| 500 | 0,18678 € | 93,39 € |
| 1.000 | 0,17379 € | 173,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15622 € | 468,66 € |
| 6.000 | 0,14845 € | 890,70 € |
| 9.000 | 0,14455 € | 1.300,95 € |
| 15.000 | 0,14024 € | 2.103,60 € |
| 21.000 | 0,13772 € | 2.892,12 € |
| 30.000 | 0,13529 € | 4.058,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |

