


ECH-U1C332JX5 | |
|---|---|
DigiKey Part Number | PCF1190TR-ND - Tape & Reel (TR) PCF1190CT-ND - Cut Tape (CT) PCF1190DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1C332JX5 |
Description | CAP FILM 3300PF 5% 16VDC 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 11V 16V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1C332JX5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 11V | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20400 € | 10,20 € |
| 100 | 0,18310 € | 18,31 € |
| 500 | 0,14798 € | 73,99 € |
| 1.000 | 0,13714 € | 137,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12621 € | 378,63 € |
| 6.000 | 0,11952 € | 717,12 € |
| 9.000 | 0,11616 € | 1.045,44 € |
| 15.000 | 0,11245 € | 1.686,75 € |
| 21.000 | 0,11028 € | 2.315,88 € |
| 30.000 | 0,10819 € | 3.245,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

