
ECE-A1EKS330I | |
|---|---|
DigiKey Part Number | 10-ECE-A1EKS330ICT-ND - Cut Tape (CT) 10-ECE-A1EKS330ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1EKS330I |
Description | CAP ALUM 33UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1EKS330I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM330 | Panasonic Industry | 7.190 | P5150-ND | 0,20000 € | Similar |
| ECE-A1EKS330B | Panasonic Industry | 1.964 | 10-ECE-A1EKS330BCT-ND | 0,30000 € | Similar |
| ECE-A1EKS330 | Panasonic Industry | 44.408 | P977-ND | 0,29000 € | Parametric Equivalent |
| UVR1E330MDD | Nichicon | 1.287 | 493-1059-ND | 0,21000 € | Similar |
| UVR1E330MDD1TA | Nichicon | 7.510 | 493-17460-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11740 € | 11,74 € |
| 500 | 0,09030 € | 45,15 € |
| 1.000 | 0,08175 € | 81,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07325 € | 146,50 € |
| 4.000 | 0,06743 € | 269,72 € |
| 6.000 | 0,06449 € | 386,94 € |
| 10.000 | 0,06122 € | 612,20 € |
| 14.000 | 0,05929 € | 830,06 € |
| 20.000 | 0,05743 € | 1.148,60 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

