
ECA-2EHG4R7BJ | |
|---|---|
DigiKey Part Number | 10-ECA-2EHG4R7BJCT-ND - Cut Tape (CT) 10-ECA-2EHG4R7BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2EHG4R7BJ |
Description | CAP ALUM 4.7UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 50 mA @ 120 Hz | |
Ripple Current @ High Frequency | 75 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32500 € | 3,25 € |
| 50 | 0,24260 € | 12,13 € |
| 100 | 0,21620 € | 21,62 € |
| 500 | 0,17068 € | 85,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15928 € | 159,28 € |
| 2.000 | 0,12081 € | 241,62 € |
| 3.000 | 0,12020 € | 360,60 € |
| 5.000 | 0,11950 € | 597,50 € |
| 7.000 | 0,11909 € | 833,63 € |
| 24.000 | 0,11809 € | 2.834,16 € |
| 25.000 | 0,11775 € | 2.943,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

