
ECA-2AM470BJ | |
|---|---|
DigiKey Part Number | 10-ECA-2AM470BJCT-ND - Cut Tape (CT) 10-ECA-2AM470BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-2AM470BJ |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 306 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18320 € | 18,32 € |
| 500 | 0,13346 € | 66,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11197 € | 111,97 € |
| 2.000 | 0,11087 € | 221,74 € |
| 3.000 | 0,11030 € | 330,90 € |
| 5.000 | 0,10965 € | 548,25 € |
| 7.000 | 0,10924 € | 764,68 € |
| 10.000 | 0,10583 € | 1.058,30 € |
| 12.000 | 0,10421 € | 1.250,52 € |
| 24.000 | 0,10025 € | 2.406,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

