ECA-1CHG102E is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 141
Unit Price: 1,52000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.283
Unit Price: 1,02000 €
Datasheet

Similar


Panasonic Industry
In Stock: 2.539
Unit Price: 1,01000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.201
Unit Price: 0,94000 €
Datasheet

Similar


Panasonic Industry
In Stock: 875
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.923
Unit Price: 0,79000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.702
Unit Price: 0,77000 €
Datasheet

Direct


Rubycon
In Stock: 2.942
Unit Price: 0,49000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,16959 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nichicon
In Stock: 2.010
Unit Price: 1,19000 €
Datasheet

Direct


Nichicon
In Stock: 7.682
Unit Price: 0,61000 €
Datasheet

Upgrade


Rubycon
In Stock: 34
Unit Price: 0,59000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,59000 €
Datasheet
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1CHG102E

DigiKey Part Number
ECA-1CHG102E-ND
Manufacturer
Manufacturer Product Number
ECA-1CHG102E
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1CHG102E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Ripple Current @ High Frequency
644 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.