10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-0JHG103B

DigiKey Part Number
10-ECA-0JHG103BCT-ND - Cut Tape (CT)
10-ECA-0JHG103BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-0JHG103B
Description
CAP ALUM 10000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-0JHG103B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.65 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.898 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,25200 €12,52 €
500,98100 €49,05 €
1000,89510 €89,51 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,78860 €197,15 €
5000,73372 €366,86 €
7500,70603 €529,52 €
1.2500,67513 €843,91 €
1.7500,65698 €1.149,71 €
2.5000,63944 €1.598,60 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,35600 €