DSC300100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,06024 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,23000 €
Datasheet
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 100 mW Surface Mount SSSMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC300100L

DigiKey Part Number
DSC300100LTR-ND - Tape & Reel (TR)
DSC300100LCT-ND - Cut Tape (CT)
DSC300100LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC300100L
Description
TRANS NPN 50V 0.1A SSSMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 100 mA 150MHz 100 mW Surface Mount SSSMini3-F2-B
Datasheet
 Datasheet
EDA/CAD Models
DSC300100L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
210 @ 2mA, 10V
Power - Max
100 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
SSSMini3-F2-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05539 €553,90 €
20.0000,05119 €1.023,80 €
30.0000,04903 €1.470,90 €
50.0000,04659 €2.329,50 €
70.0000,04626 €3.238,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29760 €