DSA340200L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: 0,59000 €
Datasheet
Bipolar (BJT) Transistor PNP 12 V 500 mA 300MHz 100 mW Surface Mount SSSMini3-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA340200L

DigiKey Part Number
DSA340200LTR-ND - Tape & Reel (TR)
DSA340200LCT-ND - Cut Tape (CT)
DSA340200LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSA340200L
Description
TRANS PNP 12V 0.5A SSSMINI3-F2-B
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 500 mA 300MHz 100 mW Surface Mount SSSMini3-F2-B
EDA/CAD Models
DSA340200L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 10mA, 2V
Mfr
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SOT-723
Voltage - Collector Emitter Breakdown (Max)
12 V
Supplier Device Package
SSSMini3-F2-B
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 200mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA2030T2LRohm Semiconductor02SA2030T2LCT-ND0,59000 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09618 €961,80 €
20.0000,08966 €1.793,20 €
30.0000,08881 €2.664,30 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €