Pressure Sensor -14.65PSI (-101kPa) Vacuum Female - M5 Module Box with Display
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP4-50Z

DigiKey Part Number
1110-2390-ND
Manufacturer
Manufacturer Product Number
DP4-50Z
Description
SENSOR PRESSURE -101.3KPA GAUGE
Customer Reference
Detailed Description
Pressure Sensor -14.65PSI (-101kPa) Vacuum Female - M5 Module Box with Display
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
NPN - Open Collector
Manufacturer
Panasonic Industrial Automation Sales
Voltage - Supply
12V ~ 24V
Series
Port Size
Female - M5
Packaging
Box
Port Style
Threaded
Part Status
Obsolete
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
-71.07PSI (-490kPa)
Pressure Type
Vacuum
Operating Temperature
0°C ~ 50°C
Operating Pressure
-14.65PSI (-101kPa)
Package / Case
Module Box with Display
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.