
CX-441-P | |
|---|---|
DigiKey Part Number | 1110-1794-ND |
Manufacturer | |
Manufacturer Product Number | CX-441-P |
Description | SENSOR REFLECTIVE 50MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.079" ~ 1.969" (2mm ~ 50mm) PNP - Open Collector |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration PNP - Open Collector |
Series | Light Source Red LED |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective | Cable Length 78.74" (2m) |
Sensing Distance 0.079" ~ 1.969" (2mm ~ 50mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,48000 € | 101,48 € |
| Unit Price without VAT: | 101,48000 € |
|---|---|
| Unit Price with VAT: | 125,83520 € |


