

AXG850044 | |
|---|---|
DigiKey Part Number | AXG850044-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AXG850044 |
Description | CONN PLUG 50POS SMD GOLD |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | AXG850044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,51681 € | 7.584,05 € |
| Unit Price without VAT: | 1,51681 € |
|---|---|
| Unit Price with VAT: | 1,88084 € |



