



AQY225R2S | |
|---|---|
DigiKey Part Number | 255-2688-ND |
Manufacturer | |
Manufacturer Product Number | AQY225R2S |
Description | SSR RELAY SPST-NO 150MA 0-80V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY225R2S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 150 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,52200 € | 45,22 € |
| 25 | 4,31920 € | 107,98 € |
| 50 | 4,17100 € | 208,55 € |
| 100 | 4,02800 € | 402,80 € |
| 300 | 3,81107 € | 1.143,32 € |
| 500 | 3,71410 € | 1.857,05 € |
| 1.000 | 3,58643 € | 3.586,43 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,29920 € |



