



AQW214SZ | |
|---|---|
DigiKey Part Number | 255-AQW214SZTR-ND - Tape & Reel (TR) 255-AQW214SZCT-ND - Cut Tape (CT) 255-AQW214SZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW214SZ |
Description | SSR RELAY SPST-NO 80MA 0-400V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 80 mA | |
On-State Resistance (Max) | 50 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,65700 € | 36,57 € |
| 25 | 3,49240 € | 87,31 € |
| 50 | 3,37260 € | 168,63 € |
| 100 | 3,25710 € | 325,71 € |
| 250 | 3,11016 € | 777,54 € |
| 500 | 3,00334 € | 1.501,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,90014 € | 2.900,14 € |
| 2.000 | 2,80040 € | 5.600,80 € |
| 3.000 | 2,74364 € | 8.230,92 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 5,09640 € |

