AQV454HA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 45
Unit Price: 28,52000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 16,58261 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 17,31171 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 250
Unit Price: 24,09000 €
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 16,34258 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV454HA

DigiKey Part Number
255-4073-5-ND
Manufacturer
Manufacturer Product Number
AQV454HA
Description
SSR RELAY SPST-NC 150MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
AQV454HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.14VDC
Voltage - Load
0 V ~ 400 V
Load Current
150 mA
On-State Resistance (Max)
16 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,92000 €5,92 €
105,27500 €52,75 €
255,03680 €125,92 €
504,86420 €243,21 €
1004,69740 €469,74 €
2504,48540 €1.121,35 €
5004,33130 €2.165,65 €
1.0004,18237 €4.182,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,92000 €
Unit Price with VAT:7,34080 €