
AN44180A-VF | |
|---|---|
DigiKey Part Number | AN44180A-VF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AN44180A-VF |
Description | IC MTR DRV BIPOLAR 0-5.5V 32SSOP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 32-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/8, 1/16 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 0V ~ 5.5V | |
Voltage - Load | 8V ~ 34V | |
Operating Temperature | -20°C ~ 120°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-SSOP | |
Base Product Number |

