



AH16829 | |
|---|---|
DigiKey Part Number | 255-AH16829-ND |
Manufacturer | |
Manufacturer Product Number | AH16829 |
Description | SWITCH HINGE LEVER SPDT 1A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 25gf | |
Release Force | 2.500gf | |
Operating Position | 0.268" (6.80mm) | |
Pretravel | 0.083" (2.1mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75400 € | 7,54 € |
| 25 | 0,69960 € | 17,49 € |
| 50 | 0,66100 € | 33,05 € |
| 100 | 0,62440 € | 62,44 € |
| 250 | 0,57920 € | 144,80 € |
| 500 | 0,54716 € | 273,58 € |
| 1.000 | 0,51692 € | 516,92 € |
| 5.000 | 0,45288 € | 2.264,40 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,12840 € |



