



AGQ20TS12X | |
|---|---|
DigiKey Part Number | 255-5467-2-ND - Tape & Reel (TR) 255-5467-1-ND - Cut Tape (CT) 255-5467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ20TS12X |
Description | RELAY GEN PURPOSE DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,57500 € | 25,75 € |
| 25 | 2,45960 € | 61,49 € |
| 50 | 2,37520 € | 118,76 € |
| 100 | 2,29380 € | 229,38 € |
| 250 | 2,19044 € | 547,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 2,05347 € | 1.848,12 € |
| 1.800 | 1,98289 € | 3.569,20 € |
| 2.700 | 1,94271 € | 5.245,32 € |
| 4.500 | 1,89323 € | 8.519,53 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,58360 € |





