AGN200S03W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,70424 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,70424 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,70424 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,70424 €
Datasheet
Image for AGN200S03W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGN200S03W

DigiKey Part Number
255-AGN200S03W-ND
Manufacturer
Manufacturer Product Number
AGN200S03W
Description
RELAY GENERAL PURPOSE DPDT 1A 3V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
3VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
125VAC, 110VDC - Max
Load - Max Switching
125VA, 110W
Coil Current
46.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
2.25 VDC
Must Release Voltage
0.3 VDC
Operate Time
4 ms
Release Time
4 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Palladium (AgPd), Gold (Au)
Approval Agency
BSI, cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
64.2 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,70424 €1.852,12 €
Manufacturers Standard Package
Unit Price without VAT:3,70424 €
Unit Price with VAT:4,59326 €