Image for AEWA1150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEWA1150

DigiKey Part Number
AEWA1150-ND
Manufacturer
Manufacturer Product Number
AEWA1150
Description
SENSOR FLOW AIR 24 ~ 1200 M3/H
Customer Reference
Detailed Description
Air Flow Sensor ±24 ~ 1200m3/h Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Range
±24 ~ 1200m3/h
Flow Sensor Type
Air
Voltage - Input
24V
Switch Function/Rating
-
Material - Body
Stainless Steel
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.