

4TPE220MI | |
|---|---|
DigiKey Part Number | P16586TR-ND - Tape & Reel (TR) P16586CT-ND - Cut Tape (CT) P16586DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE220MI |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE220MI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14500 € | 11,45 € |
| 50 | 0,92360 € | 46,18 € |
| 100 | 0,85520 € | 85,52 € |
| 500 | 0,73954 € | 369,77 € |
| 1.000 | 0,70373 € | 703,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64065 € | 1.921,95 € |
| 9.000 | 0,60906 € | 5.481,54 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,10800 € |

