

12TPG33M | |
|---|---|
DigiKey Part Number | P16456TR-ND - Tape & Reel (TR) P16456CT-ND - Cut Tape (CT) P16456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12TPG33M |
Description | CAP TANT POLY 33UF 12.5V 1411 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 12TPG33M Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B1G |
Voltage - Rated 12.5 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC33MYFB | Panasonic Industry | 20.280 | P19855CT-ND | 1,90000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45800 € | 1.145,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82300 € | 8,23 € |
| 50 | 0,65420 € | 32,71 € |
| 100 | 0,60210 € | 60,21 € |
| 500 | 0,51402 € | 257,01 € |
| 1.000 | 0,48677 € | 486,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88300 € | 8,83 € |
| 50 | 0,67640 € | 33,82 € |
| 100 | 0,61200 € | 61,20 € |
| 500 | 0,50228 € | 251,14 € |
| 1.000 | 0,46795 € | 467,95 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,55000 € |

