
| MHMF042L1D3 | |
|---|---|
| DigiKey Part Number | MHMF042L1D3-ND | 
| Manufacturer | |
| Manufacturer Product Number | MHMF042L1D3 | 
| Description | MOTOR AC SERVO 200V HI 400W IP67 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 3000 RPM 400W Absolute 200VAC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 200VAC | |
| RPM | 3000 RPM | |
| Torque - Rated (oz-in / mNm) | 179.9 / 1270 | |
| Power - Rated | 400W | |
| Encoder Type | Absolute | |
| Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
| Diameter - Shaft | 0.551" (14.00mm) | |
| Length - Shaft and Bearing | 1.181" (30.00mm) | |
| Mounting Hole Spacing | 2.756" (70.00mm) | |
| Termination Style | Connector | |
| Features | Brake, Oil Seal, Protective Lip | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | 631.6 / 4460 | |
| Operating Temperature | 0°C ~ 55°C | |
| Approval Agency | CE, cULus, cURus | |
| Weight | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 598,40000 € | 598,40 € | 
| Unit Price without VAT: | 598,40000 € | 
|---|---|
| Unit Price with VAT: | 742,01600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece