


MEDLN83SE | |
|---|---|
DigiKey Part Number | MEDLN83SE-ND |
Manufacturer | |
Manufacturer Product Number | MEDLN83SE |
Description | SERVO DRIVE A6N 200V 2KW 60A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200VAC Supply 60A 200V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | 200V | |
Current - Output | 60A | |
Wattage - Load | 2000 W | |
Voltage - Supply | 200VAC | |
Interface | RS-232, RS-485, USB | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | MINAS A6 Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.374,38000 € | 1.374,38 € |
| Unit Price without VAT: | 1.374,38000 € |
|---|---|
| Unit Price with VAT: | 1.704,23120 € |

