


M8MX25GK4YGA | |
|---|---|
DigiKey Part Number | 1110-4041-ND |
Manufacturer | |
Manufacturer Product Number | M8MX25GK4YGA |
Description | STANDARD MOTOR 1550 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Standard 1550 RPM 25W 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | AC Motor | |
Function | Standard | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 1550 RPM | |
Torque - Rated (oz-in / mNm) | 21.24 / 150 | |
Power - Rated | 25W | |
Encoder Type | - | |
Size / Dimension | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | 3.701" (94.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | CCC, CE, cULus | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |

