Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 5A @ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT4HW-DC24VS

DigiKey Part Number
1110-2519-ND
Manufacturer
Manufacturer Product Number
LT4HW-DC24VS
Description
RELAY TIME DELAY 9999HR 5A 250V
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 0.01 Sec ~ 9999 Hrs Delay 5A @ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Relay Type
Mechanical Relay
Function
Programmable (Multi-Function)
Circuit
SPDT (1 Form C)
Delay Time
0.01 Sec ~ 9999 Hrs
Contact Rating @ Voltage
5A @ 250VAC
Voltage - Supply
12 ~ 24VDC
Termination Style
Screw Terminal
Timing Adjustment Method
Up/Down Digit Keys
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.