Image for LH2H-FE-HMK-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH2H-FE-HMK-N

DigiKey Part Number
LH2H-FE-HMK-N-ND
Manufacturer
Manufacturer Product Number
LH2H-FE-HMK-N
Description
COUNTER DIG HOUR 0-10000 HOUR
Customer Reference
Detailed Description
Time Counter (Hour Meter)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
-
Time Format
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Input Type
-
Output Type
-
Voltage - Supply
-
Reset
-
Panel Cutout Dimensions
-
Mounting Type
-
Termination Style
-
Ingress Protection
-
Operating Temperature
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.