Similar

| FPG-PP22 | |
|---|---|
| DigiKey Part Number | 1110-3252-ND | 
| Manufacturer | |
| Manufacturer Product Number | FPG-PP22 | 
| Description | MOTION CTRL MOD 32 DIGITAL 32 SS | 
| Customer Reference | |
| Detailed Description | Motion Control Module DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Type | Motion Control Module | |
| For Use With/Related Products | FP Sigma Series | |
| Number of Inputs and Type | 32 - Digital | |
| Number of Outputs and Type | 32 - Solid State | |
| Voltage - Supply | - | |
| Mounting Type | DIN Rail | |
| Termination Style | Rectangular Connector | |
| Features | 2-Axis Control | |
| Operating Temperature | 0°C ~ 55°C | |
| Ingress Protection | - | |
| Approval Agency | - | |
| Weight | 0.176 lb (79.83 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece