
FP2-PSA3 | |
|---|---|
DigiKey Part Number | 1110-3227-ND |
Manufacturer | |
Manufacturer Product Number | FP2-PSA3 |
Description | POWER SUPPLY MODULE 100-240V |
Customer Reference | |
Detailed Description | Power Supply Module Backplane 100 ~ 240VAC |
Datasheet | Datasheet |
Category | Voltage - Supply 100 ~ 240VAC |
Manufacturer Panasonic Industrial Automation Sales | Mounting Type Backplane |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Output Capacity (5V, 5A) |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Power Supply Module | Approval Agency CE, CSA, cULus, UL |
For Use With/Related Products FP2, FP2SH Series | Base Product Number |

