
FD-F11Y | |
|---|---|
DigiKey Part Number | 1110-3986-ND |
Manufacturer | |
Manufacturer Product Number | FD-F11Y |
Description | SENSOR LIQUID LEAK DETECTION |
Customer Reference | |
Detailed Description | Optical Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |

