
CX-483-C05 | |
|---|---|
DigiKey Part Number | CX-483-C05-ND |
Manufacturer | |
Manufacturer Product Number | CX-483-C05 |
Description | SENSOR RETROREFL 1M NPN OPEN COL |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 39.37" (1m) NPN - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 39.37" (1m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 19.5" (50cm) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |


