
CX-423-C05 | |
|---|---|
DigiKey Part Number | CX-423-C05-ND |
Manufacturer | |
Manufacturer Product Number | CX-423-C05 |
Description | SENSOR REFLECTIVE NPN OPEN COL |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 2.756" ~ 11.811" (70mm ~ 300mm) NPN - Open Collector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 2.756" ~ 11.811" (70mm ~ 300mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector | |
Light Source | Infrared (860nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |


