
| AKW263100A | |
|---|---|
| DigiKey Part Number | 1110-3963-ND | 
| Manufacturer | |
| Manufacturer Product Number | AKW263100A | 
| Description | ENERGY MONITOR 0-600A LCD DIN RL | 
| Customer Reference | |
| Detailed Description | Energy Monitor LCD - Black Characters Display DIN Rail | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Energy Monitor | |
| Measuring Type | Current (3-Phase), Voltage, Wattage | |
| Measuring Range | 0 ~ 600A | |
| Display Type | LCD - Black Characters | |
| Number of Characters Per Row | - | |
| Display Characters - Height | - | |
| Output Type | Solid State (2) | |
| Voltage - Supply | 100 ~ 240VAC | |
| Panel Cutout Dimensions | - | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw Terminal | |
| Ingress Protection | - | |
| Features | Electricity Charge | |
| Operating Temperature | -10°C ~ 50°C | |
| Weight | 0.992 lb (449.96 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece