Image for AKT4B113110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AKT4B113110

DigiKey Part Number
AKT4B113110-ND
Manufacturer
Manufacturer Product Number
AKT4B113110
Description
CONTROL TEMP/PROC 100-240V PANEL
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T)
Input Range
-200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Analog, Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
0.472" (12.00mm), 0.240" (6.00mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.