Similar

| AKT4212100 | |
|---|---|
| DigiKey Part Number | 1110-2935-ND | 
| Manufacturer | |
| Manufacturer Product Number | AKT4212100 | 
| Description | CONTROL TEMP/PROC 24V PANEL MNT | 
| Customer Reference | |
| Detailed Description | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) 24VAC/DC Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Process, Temperature Controller (RTD, Type B, C, E, J, K, N, PLII, R, S, T) | |
| Input Range | -200°C ~ 2315°C, 0 ~ 20mA, 0 ~ 10VDC | |
| Output Type | Relay, Voltage (External SSR) | |
| Control Method | On/Off, Proportional (PID) | |
| Communications | - | |
| Number of Characters Per Row | 4, 4 | |
| Display Type | LED - Dual Color Characters | |
| Display Characters - Height | 0.401" (10.20mm), 0.347" (8.80mm) | |
| Voltage - Supply | 24VAC/DC | |
| Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
| Mounting Type | Panel Mount | |
| Termination Style | Screw Terminal | |
| Ingress Protection | IP66 - Dust Tight, Water Resistant | |
| Features | - | |
| Operating Temperature | 0°C ~ 50°C | |
| Weight | 0.287 lb (130.18 g) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece