
AFP7MC16EC | |
|---|---|
DigiKey Part Number | 1110-AFP7MC16EC-ND |
Manufacturer | |
Manufacturer Product Number | AFP7MC16EC |
Description | MOTION CTRL MOD 16 DIG 16 DIG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Motion Control Module | |
For Use With/Related Products | FP7 Series | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Digital | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.038,05000 € | 2.038,05 € |
| Unit Price without VAT: | 2.038,05000 € |
|---|---|
| Unit Price with VAT: | 2.527,18200 € |

