
AFP0521D | |
|---|---|
DigiKey Part Number | AFP0521D-ND |
Manufacturer | |
Manufacturer Product Number | AFP0521D |
Description | CABLE ASSEMBLY I/O 3.28' 2/PKG |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Panasonic FP Series 3.28' (1.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Wire Leads | |
Specifications | Input, Output (I/O) | |
Number of Positions | 10 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Panasonic FP Series | |
Approval Agency | - | |
Base Product Number |

