
LR6XWA/BF10 | |
|---|---|
DigiKey Part Number | P646-F101-ND |
Manufacturer | |
Manufacturer Product Number | LR6XWA/BF10 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 5.71" L x 0.57" W x 1.99" H (145.0mm x 14.5mm x 50.5mm) | |
Weight | 226.8 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,06400 € | 50,64 € |
| 50 | 4,43900 € | 221,95 € |
| 100 | 4,19390 € | 419,39 € |
| 250 | 3,89068 € | 972,67 € |
| 500 | 3,67594 € | 1.837,97 € |
| 1.000 | 3,47304 € | 3.473,04 € |
| 2.500 | 3,22194 € | 8.054,85 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,57640 € |

