LC-RA1212P1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B B Battery
In Stock: 412
Unit Price: 67,07000 €
Datasheet

Direct


ZEUS Battery Products
In Stock: 417
Unit Price: 24,60000 €
Datasheet

Similar


B B Battery
In Stock: 0
Unit Price: 38,02340 €
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-RA1212P1

DigiKey Part Number
P230-ND
Manufacturer
Manufacturer Product Number
LC-RA1212P1
Description
BATTERY LEAD ACID 12V 12AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
6.00" L x 3.92" W x 3.76" H (152.5mm x 99.5mm x 95.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
3800 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes