Image for CR-AGZC22N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-AGZC22N

DigiKey Part Number
11-CR-AGZC22N-ND
Manufacturer
Manufacturer Product Number
CR-AGZC22N
Description
CR-AGZC22N
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Lithium 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
0.67" Dia x 1.79" H (17.0mm x 45.5mm)
Termination Style
Wire Leads with Connector
Features
-
Discharge Rate
2.5mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
95°F (35°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4006,42853 €2.571,41 €
Manufacturers Standard Package
Unit Price without VAT:6,42853 €
Unit Price with VAT:7,97138 €