
CR-AGC22N | |
|---|---|
DigiKey Part Number | 11-CR-AGC22N-ND |
Manufacturer | |
Manufacturer Product Number | CR-AGC22N |
Description | CR-AGC22N |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.79" H (17.0mm x 45.5mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 95°F (35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,43940 € | 2.575,76 € |
| Unit Price without VAT: | 6,43940 € |
|---|---|
| Unit Price with VAT: | 7,98486 € |

